The EX-1510HMVS is a Managed USB 3.2 Gen1 metal HUB (also commonly referred to as USB 3.0 or 3.1 Gen1), which was developed to provide comprehensive and unique functions for industrial applications. It offers you an immediate extension of ten USB 3.2 1st Gen screw-in ports and is compatible with all existing USB 3.1, USB 3.0, USB 2.0 and USB 1.1 devices. The EX-1510HMVS supports USB battery charging specification v1.2 (SDP, CDP, DCP) as well as some manufacturer-specific charging modes such as Apple 2.4A and Samsung.
The EX-1510HMVS has management software that allows you to switch on and off the USB bus voltage (ports) of the individual devices or to reset the entire USB hub to its original state. The EX-1510HMVS has a flash memory, where the desired start-up status can be saved. The next time you turn the unit on, the last settings will be used. Various utilities are supported for operating systems such as Windows, Intel x86-64, and ARM-based Linux. It contains several management software utilities, for the different platforms such as GUI software (graphical user interface) or also the console command line for all common Microsoft Windows systems. It also includes utilities for various versions of Linux. The utilities have been written to work with the application software that has been programmed with different languages such as C#, C++, VB, Python, or even PHP Server script language.
This text is machine translated.