The EX-1526HMVS is a managed USB 3.2 Gen 1 (or generally referred to as USB 3.0 or 3.1 Gen 1) hub developed to provide comprehensive and unique functions for industrial applications. The hub offers you an immediate extension of sixteen USB 3.2 1st Gen (screwed) ports and is compatible with all the existing USB 3.0, USB 3.1, USB 3.0, USB 2.0 and USB 1 1.1 devices. The EX-1526HMVS can be manually switched between two computers using a toggle switch. . The EX-1526HMVS supports USB battery charging specification v1.2 (SDP, CDP, DCP) as well as some manufacturer-specific charging modes such as Apple 2.4A and Samsung. Through the power supply via the DC socket or the terminal Block, 1.5A or 3A can be made available at each port. It can be used in automation, industry and office applications. Thanks to its special casing the EX-1526HMVS can be screwed on the wall, under a table or in a 19" cabinet. Optionally, the EX-6984 adapter with 24V/6.6A can be ordered.
This text is machine translated.