The EX-1596HMVS is a Managed USB 2.0 HUB, which was developed in order to provide comprehensive and unique functions for industrial applications. It offers you an immediate extension of six USB 2.0 screw-in ports and is compatible with all the existing USB 2.0 and USB 1.1 devices. The DC +7V to +48V Terminal Block connection is now pluggable. No more screwdriver is needed. . . The EX-1596HMVS has a management software, with which one can switch on and off the USB bus voltage (ports) of the individual devices or reset the entire USB hub to original condition. The EX-1596HMVS has a flash memory, where the desired starting state can be stored. The next time you turn the unit on, the last settings will be used. Various utilities are supported for operating systems such as Windows, Intel x86-64, and ARM-based Linux. It contains several management software utilities, for the different platforms such as GUI software (graphical user interface) or also the console command line for all common Microsoft Windows systems.
This text is machine translated.