The EX-42374 PCI I/O card provides four serial RS-232, 422 and 485 high-performance UART 16C550 outputs. Each port can be independently configured as RS-232, 422 or 485. It was developed to expand four further serial combo ports for PC, small workstations or servers via the PCI bus. The card is fully PCI or PCI-X plug and play compatible and has no problems with IRQ and I/O addresses conflicts. . 4x serial RS-232 V.24 RS-422/485 independent mode selection. FIFO buffer: 16C1050 with 256 bytes. 4 x 9 pin D-Sub serial connector with Octopus cable. 50 Baud up to 921.6KBaud. SystemBase chip set. Included: EX-42374, 1 x Octopus-cable, driver-CD, manual, low profile bracket
This text is machine translated.