The EX-44062 PCI Express I/O card provides two serial RS-232 High Performance UART 16C1050 outputs. It was developed to expand two additional serial ports for PC, small workstations or server via the PCI Express bus. The card is fully PCI-Express Plug-and-Play compatible and has no problems with IRQ and I/O addresses conflicts. In addition, +5V or +12V can be configured on pin 9 of the serial plug for a POS system (Power over system). With the EX-44062 two Low Profile Brackets are made in the middle, so that the card can also be installed in slim PC casing.
- Interface: RS-232 V.24 with FIFO buffer 16C1050 with 256 bytes
- ±15kV IEC1000-4-2 ESD protection for RS232 I/O.
- I/O addresses and interrupt are assigned by the operating system, IRQ sharing
- PCIe interface compatible with 1.0a to 3.0 specifications
- Data bits: 5, 6, 7, 8
- Stop bits: 1, 1.5, 2
- Parity: None, even, odd, space, mark
- Signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, GND
- Supports RTS/CTS and XON/XOFF flow control
- Supports +5V or +12V on pin 9 of the serial connector
- Chip set: SystemBase SB16C1052PCI
This text is machine translated.