The EX-6072-3 is a fast Dual Gigabit Ethernet card, developed for the PCI Express bus, which offers a faster data transfer than the PCI bus. The EX-6072-3 supports a data transfer rate of up to 1000Mbit per second for each connection and thus offers a higher speed advantage to the standard PCI network cards. Larger amounts of data can thus be transferred faster and more efficiently in the network. The EX-6072-3 supports half and full duplex as well as NWay auto-negotiation, in order to have the speed in the network (10/100/1000 Mbit/s.) automatically. The card is also equipped with Auto-MDI/MDI-X. Moreover, it offers a very far-reaching support of various operating systems. The card comes with a low-profile bracket for installation in a slim PC case.
- Supports 10/100/1000 Base-T Ethernet standard
- Supports Auto-MDI/MDI-X Auto (for crossover cable)
- Supports Jumbo frame up to 9Kbytes, pair swap/polarity/skew correction
- Wake-on-LAN and Remote Wake-up
- Supports full duplex flow control (IEEE 802.3x)
- Supports IEEE 802.3, IEEE 802.3u, IEEE 802.3ab,
- IEEE 802.1Q VLAN tagging, IEEE 802.1p layer 2 priority encoding
- 48KB Buffer Transmit/Receiver Chip
- Data transfer LED
This text is machine translated.