
Highlights & Details
Robust, industrial-grade metal hub for table, wall and DIN rail mounting, including power supply 12V/5A...
- USB 3.2 metal HUB with 7x USB-C Gen 2x1
- 15KV ESD surge protection for each output
- Up to 2.5A per Port
- Automatic detection of the data transfer rate
- Metal casing for wall or rack mounting
Technical specifications
- Product group: Hubs
- Product type USB Hub
- Colour, black
- Connections: 1x C-socket upstream 7x C-socket downstream
- Transmission quality USB 3.2 Gen 2 2 SuperSpeed 10 Gbps (USB 3.1 1st Gen, USB 3.1)
- Page 1 Type of connector: USB Type C (USB-C)
- Page 1 Type of connection: Male (plug)
- Page 2 Type of connector: USB Type C (USB-C)
- Page 2 Type of connection: Female (female)
- Total number of ports: 7
- Range of application: External
- Material (casing): Metal
- Power supply required: Yes
- Power supply included: Yes
- Technical features: Robust metal housing
- Min. Operating temperature 0 °C
- Max. operating temperature: 55 °C
- Height: 25 mm
- Width: 139 mm
- Depth: 68.7 mm
- Weight: 295 g
- Packaging height 60 mm
- Package width 170 mm
- Packaging depth 250 mm
- Package weight: 0,772 kg
- Gross weight: 0.772
- Product type
USB hub
- No. of outputs
7 x
- Interfaces (output)
USB C® (USB 3.2 2nd gen)
- Distributor/switch features
Steel casing
+ quick-charge port
wall mount option
- Factory colour
Black
- Weight
0.772
- Width
139 mm
- Height
25 mm
- Depth
68.7 mm
- Cable length
0 mm
- Version
Cable
- Type A
USB
- Type B
USB
- Cable use
USB 3.2 2nd Gen (USB 3.1 2nd Gen)
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- Used at
External
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3797004 Exsys EXSYS GmbH 7-Port USB 3.2 Gen 2x1 Metall HUB, 7x USB-C, 57W (EX-12277HMS) USB hub Black
User & Safety Instructions
User & Safety Instructions 3797004 Exsys EXSYS GmbH 7-Port USB 3.2 Gen 2x1 Metall HUB, 7x USB-C, 57W (EX-12277HMS) USB hub Black
Description
Robust, metal hub suitable for industrial use, for table, wall and DIN rail mounting, including 12V/5A power supply unit . The robust, industrial-grade EX-12277HMS is a USB 3.2-Gen-2x1 metal hub for up to seven devices that can be mounted on the wall or on a DIN rail. A USB-C cable connects to the host PC, with seven USB C-3.2-Gen-2 ports for endpoints. . . The USB-C ports enable data transfer of up to 10 Gbps on all ports. An external power supply enables the provision of up to 2.4 ampere per port at a maximum power of 57 watt. . The device allows the iPhone, iPad, smartphone and tablet to be charged easily. The power supply is via a DC-socket (5.5 mm/2.1 mm) for a plug power supply, which is included in the delivery, or via a terminal Block for connecting an optionally available DIN-rail power supply
This text is machine translated.
Scope of delivery
- EX-12277HMS, POWER SUPPLY UNIT (12V/5A),
- USB 3.2 1st Gen cable (screwed on) 1m,
- DIN rail kit, wall mounting kit, manual




