
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC Adapter
USB 3.2 Gen 1 (USB 3.0)
USB
USB
0 cm
Multicolour
PC
Adapter
USB adapters
42.5 mm
20.5 mm
65 mm
1 x
German, QWERTZ
1 x
Corded
200 g
not relevant
0 - 55 °C
yes
no
yes
yes
yes
5 - 95 %
-40 - 75 °C
yes
Datasheet 3796885 Exsys PC Adapter EXSYS EX-1321-4K USB 3.0 zu Ethernet 1Gi 0 cm
User & Safety Instructions 3796885 Exsys PC Adapter EXSYS EX-1321-4K USB 3.0 zu Ethernet 1Gi 0 cm