
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC Connection cable
USB 3.2 Gen 1 (USB 3.0)
USB
USB
0 mm
Multicolour
PC
Connection cable
USB adapters
42.5 mm
20.5 mm
75 mm
1 x
Metal
1 x
Corded
300 g
yes
0 - 55 °C
yes
5 - 95 %
no
yes
yes
-40 - 75 °C
Datasheet 3796848 Exsys PC Connection cable EXSYS EX-1321 USB 3.0 zu Ethernet 1Gigab 0 mm
User & Safety Instructions 3796848 Exsys PC Connection cable EXSYS EX-1321 USB 3.0 zu Ethernet 1Gigab 0 mm