PoE+ Gigabit injector 60W, -40°C to +80°C With the gigabit Ethernet PoE injector EX-60310 in a robust metal housing the terminals such as IP-telephones, IP-cameras, WLAN access points etc. can be supplied with power via the network cable. . It supports the PoE+ standard IEEE 802.3at. The maximum power (PD) on the PoE port . Is in type 1 12.95W and in type 2 25.50W, in addition LTPoE++ is also possible with up to 60W. . An optional external power supply unit is powered via the +12~48V terminal Block. . The EX-60310 ensures a safe data transfer and excellent performance of up to 1000 Mbit/s. Thanks to its robust metal casing and extended operating temperature range from -40°C to 80°C, it is suitable for a variety of applications even in rough environments. . The delivery package includes a DIN rack kit (pre-assembled) and a wall mounting bracket.
This text is machine translated.