Mini 5-Port Industrial Gigabit PoE switch unmanaged Despite its small size, the extremely compact industrial-fit 5-port gigabit switch EX-620PoE offers full gigabit performance at all ports. Up to 30W are available for the connection of PoE Power devices (PD) such as IP cameras or IP phones via the downlink ports. Thanks to its robust metal casing and extended operating temperature range from -40°C to 80°C, it is suitable for a variety of applications even in rough environments. Power is supplied via terminal Block (12~48VDC) and can also be operated redundantly to reduce operational failures. The EX-620PoE supports auto MDI/MDI-X and auto-negotiation.
This text is machine translated.