The EX-1185HMVSWT provides 4 screwable USB 3.1 (Gen1) downstream ports with a protection of the terminals against voltage fluctuations. It is thus possible to connect up to four external USB peripheral devices to a USB 3.1 (Gen1) port of the computer in the 19" rack. The provided USB cable can be attached to the EX-1185HMVS-WT without screwdriver using knurled screws. It can be used in automation and office applications. The HUB meets the special requirements of industrial applications. It is very compact and robust and supports temperatures from –40°C to +85°C degrees.
- USB 3.1 (Gen1) HUB with four ports and overvoltage protection of 15KV
- Protection of terminals against voltage fluctuations
- Supports extended temperature range from -40°C to +85°C.
- Power supply from +7V to +48V DC via terminal Block
- Easy installation with integrated mounting rail bracket (DIN-rail)
- Compact industrial design with additional side heat sinks
- Power supply optionally also from USB bus +5V (bus-Power)
- Chip set: Genesys
This text is machine translated.