The EX-1195HMS is a USB 3.0/3.1(Gen1) metal HUB which complies with the specifications of the Universal Serial Bus (USB) Revision 3.1(Gen1) and works with a data speed of up to 5 Gbps. It offers a USB-C upstream port and 4 downstream ports with 15KV ESD surge protection for each port. Port 1 is equipped with a new C socket. It is thus possible to connect up to four external USB peripheral devices to a USB 3.0 port of the computer in the 19" rack. It can be used in automation and office applications. The HUB meets the special requirements of industrial applications.
- USB 3.0 HUB with one USB C and three A ports
- 15KV ESD surge protection
- Protection of terminals against voltage fluctuations
- Power supply from +7V to +48V DC via terminal Block
- Easy installation with integrated mounting rail bracket (DIN-rail)
- Supports 900mA USB bus Power for each output
- Supports the fast USB battery charging: CDP and DCP mode
- Supports all USB 1.1 to 3.0/3.1(Gen1) compatible peripherals
- Power supply optionally also from USB bus +5V (bus-Power)
- Fully equipped USB C port with an active two-side connector and cable orientation
This text is machine translated.