The EX-1504HMS is a Managed USB 3.2 Gen1 Metal HUB (also commonly referred to as USB 3.0 or 3.1 Gen1) designed to provide comprehensive and unique features for industrial applications. It offers you an immediate extension of four USB 3.2 1st Gen ports and is compatible with all existing USB 3.1, USB 3.0, USB 2.0 and USB 1.1 devices. The EX-1504HMS supports the USB battery charging specifications v1.2 (SDP, CDP, DCP) as well as some manufacturer-specific charging modes like Apple 2.4A and Samsung.
The EX-1504HMS has management software, which allows you to switch on and off the USB bus voltage (ports) of the individual devices or to reset the entire USB hub to its original state. The EX-1504HMS has a flash memory, where the desired start-up status can be saved. The next time you turn the unit on, the last settings will be used. Various utilities are supported for operating systems such as Windows, Intel x86-64, and ARM-based Linux. It contains several management software utilities, for the different platforms such as GUI software (graphical user interface) or also the console command line for all common Microsoft Windows systems. It also includes utilities for various versions of Linux. The utilities have been written to work with the application software that has been programmed with different languages such as C#, C++, VB, Python, or even PHP Server script language.
This text is machine translated.