
Number
Highlights & Details
Digital multimeter 381676 A
- CAT III 600 V
Technical specifications
- Contact-free AC voltage detection: 50 - 600 V/AC
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
200 mA
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
200 mA
- Reading range - resistance
0.1 Ω – 20 MΩ MΩ
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.7 %
- Measurement type (details)
Average
- Power supply (details)
2x AAA battery
- Height
208 mm
- Width
38 mm
- Length
29 mm
- Weight
129 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
381676A
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 29 x 38 x 208 mm
- Features
incl. voltmeter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1491903 Extech 381676A Handheld multimeter Digital incl. voltmeter CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 1491903 Extech 381676A Handheld multimeter Digital incl. voltmeter CAT III 600 V Display (counts): 2000
Description
Through the practical pen form is a reading of measured values during the measurement possible. With the supplied alligator clips can also be a user-friendly one-handed measurement can be carried out.
This text is machine translated.
Features
- AC and DC readings
- Direct and alternating current up to 200 mA
- Acoustic continuity tester
- Diode testing
- Logic test.
Scope of delivery
- Safety test lead
- CAT III cap
- 2 isolated alligator clips
- Batteries
- User manual.

