
Number
Highlights & Details
Carbon monoxide (CO) and carbon dioxide (CO 2 ) meter CO260
- Measurement of carbon dioxide, carbon monoxide, air temperature and relative humidity
- Display of dew point and humidity ball temperature
- With NDIR (non-dispersive infrared)
Technical specifications
- Wet bulb temperature -5 to 59.9 °C (0.1°C)
- Dew point -20 to 59.9 °C (0.1°C)
- Reading range
CO2: 0 to 9999 ppm, CO:< 100 to 1000 ppm, Temperature: -20 to +60 °C, Humidity: 0.1 to 99.9%
- Product type
Carbon dioxide detector
- Unit of measurement
CO
CO2
Humidity
Temperature
- Reading range
0 - 9999 ppm
- Dim
(L x W x H) 205 x 70 x 56 mm
- Features
Thermometer
- Weight
200 g
- Reading range (max.)
9999 ppm
- Reading range (min.)
0 ppm
- Width
70 mm
- Height
56 mm
- Length
205 mm
- Power supply (details)
4 x AA batteries with 1.5V or mains adapter (9 V)
Documents & Downloads
Datasheet
Datasheet 2139434 Extech CO260 Carbon dioxide detector 0 - 9999 ppm Thermometer
User & Safety Instructions
User & Safety Instructions 2139434 Extech CO260 Carbon dioxide detector 0 - 9999 ppm Thermometer
Description
This text is machine translated.
Features
- Adjustable carbon monoxide warning level
- Long-life electrochemical sensor
- Audible and visual alarm
- Backlit LCD screen for easier viewing in low light
- Low battery indicator
- Auto switch-off
- Mini-USB connection
- Manual and automatic recording
Scope of delivery
- Basic device
- 4 x AA batteries
- USB cable
- PC software
- Hard case
- User manual



