

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Thermometer
+50 °C
1 %
1 °C
K
Manufacturer's standards (no certificate)
fitted
(L x W x H) 248 x 70 x 34 mm
Dual LCD
0.1 °C
incl. air probe
335 g
Temperature
SPL
Wind speed
Humidity
70 mm
34 mm
248 mm
AAA battery (6x)
PSU
+1 °C
EN300
6 micro batteries (AAA)/Power supply 9 V/DC 1 A
0.1 °C
0 - 50 °C
Datasheet 103747 Extech EN300 Thermometer +1 - +50 °C Sensor type K incl. air probe
User & Safety Instructions 103747 Extech EN300 Thermometer +1 - +50 °C Sensor type K incl. air probe
Conformity certificate 103747 Extech EN300 Thermometer +1 - +50 °C Sensor type K incl. air probe