There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 40 MΩ
0.001 nF -200 µF
0.001 Hz -10 MHz
-20 to +750 °C
10 MΩ
10 MΩ
0.5 %
Average
50/60 Hz Hz
none
2 x 1.5V (AAA)
147 mm
76 mm
260 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC/DC
EX330
Digital
4000
(W x H) 76 mm x 147 mm
+750 °C
-20 °C
Data Hold function
± 0.5 %
4000 counts
yes
User & Safety Instructions 122213 Extech EX330 Handheld multimeter Digital Data Hold function CAT III 600 V Display (counts): 4000
Conformity certificate 122213 Extech EX330 Handheld multimeter Digital Data Hold function CAT III 600 V Display (counts): 4000