
Number
Highlights & Details
EX355
- CAT III 600 V
- True RMS
- 6000 counts display
- Temperature reading
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0,001 LF 60 mF
- Frequency reading range
10 Hz - 9,999 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 - 400 Hz
- Power supply (details)
2 AA batteries
- Height
180 mm
- Width
86 mm
- Length
56 mm
- Weight
407 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
EX355
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 56 x 86 x 180 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1491897 Extech EX355 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 1491897 Extech EX355 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- Large LC display with backlight
- The measurement of voltages with variable frequency (LPF)
- The LO Z-mode protects the measuring values on the phantom voltages
- Automatic and manual range selection
- 0.5% DCV accuracy
- Automatic switch-off (APO) With disable function
- Temperature measurements with temperature sensor type K
- 10 A AC/DC current measurements
- Contact-free AC voltage detector
- Visual and acoustic alarm when the continuity measurements
- Battery status indicator
Scope of delivery
- Safety test leads
- Batteries
- Temperature sensor (-40 to +230 °C)
- User manual.





