There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.001 V
600 V
0.1 µA
10 A
0.1 mA
10 A
0.1 Ω – 20 MΩ
10 MΩ
10 MΩ
0.5 %
Average
50 Hz - 1 kHz Hz
none
9 V battery
187 mm
81 mm
342 g
DAkkS standards
CAT III 600 V
AC/DC
AC/DC
EX410A
Digital
2000
(W x H) 81 mm x 187 mm
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
+750 °C
-20 °C
Conforms wth DAkkS standards
Screen back-lighting
Continuity tester
Datasheet 1241307 Extech EX410A Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Screen back-ligh
User & Safety Instructions 1241307 Extech EX410A Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Screen back-ligh
Information 1241307 Extech EX410A Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Screen back-ligh
Information 1241307 Extech EX410A Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Screen back-ligh
Conformity certificate 1241307 Extech EX410A Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Screen back-ligh