

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.001 V
600 V
0.1 µA
10 A
0.1 mA
10 A
0.1 Ω - 20 MΩ
-20 to +750 °C
10 MΩ
10 MΩ
0.5 %
Average
50 Hz - 1 kHz Hz
none
9 V DC
187 mm
81 mm
342 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC/DC
EX410A
Digital
2000
(W x H) 81 mm x 187 mm
+750 °C
-20 °C
± 0.5 %
2,000 counts
yes
Datasheet 122308 Extech EX410A Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions 122308 Extech EX410A Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Conformity certificate 122308 Extech EX410A Handheld multimeter Digital CAT III 600 V Display (counts): 2000