There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.001 V
600 V
0.1 µA
10 A
0.1 mA
10 A
0.1 Ω - 20 MΩ
10 MΩ
10 MΩ
0.5 %
Average
50 Hz -1 kHz
none
9 V block
187 mm
81 mm
342 g
ISO standards
CAT III 600 V
AC/DC
AC/DC
EX410A-ISO
Digital
2000
(W x H) 81 mm x 187 mm
Datasheet 2997538 Extech EX410A-ISO Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions 2997538 Extech EX410A-ISO Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 2000
Conformity certificate 2997538 Extech EX410A-ISO Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 2000