
Highlights & Details
EX430A
- CAT III 600 V
Technical specifications
- Duty cycle: 0.1 - 99%
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0.01 nF -100 µF
- Frequency reading range
0,001 Hz - 10 MHz
- DC resistance
7.5 MΩ
- AC resistance
7.5 MΩ
- Basic accuracy
0.3 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
187 mm
- Width
81 mm
- Weight
342 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
EX430A
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 81 mm x 187 mm
- Calibration service
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
- Temperature reading range (max.)
+750 °C
- Temperature reading range (min.)
-20 °C
- Features
Capacitance testing
Conforms wth DAkkS standards
Continuity tester
Screen back-lighting
Documents & Downloads
Datasheet
Datasheet 1241270 Extech EX430A Handheld multimeter Calibrated to (DAkkS standards) Digital Capacitance testing, Conforms wth DAkkS standa
User & Safety Instructions
User & Safety Instructions 1241270 Extech EX430A Handheld multimeter Calibrated to (DAkkS standards) Digital Capacitance testing, Conforms wth DAkkS standa
Information
Information 1241270 Extech EX430A Handheld multimeter Calibrated to (DAkkS standards) Digital Capacitance testing, Conforms wth DAkkS standa
Information 1241270 Extech EX430A Handheld multimeter Calibrated to (DAkkS standards) Digital Capacitance testing, Conforms wth DAkkS standa
Conformity certificate
Conformity certificate 1241270 Extech EX430A Handheld multimeter Calibrated to (DAkkS standards) Digital Capacitance testing, Conforms wth DAkkS standa
Description
This text is machine translated.
Features
- Standard measuring range V, A, Ω, diode, channel, hold
- Manual range selection (manual range)
- Temperature measurement with type K probe
- Warning when the test leads are incorrectly connected
Scope of delivery
- The measuring instrument and rubber protective frame with measuring tip holder
- Mounting bracket and hanger
- Safety test leads
- 9 V battery
- K-type thermocouple sensors




