
Number
Highlights & Details
Digital Multimeter True RMS EX430A
- Also for capacity, frequency and duty cycle measurements
- Relative measurement function
- True RMS AC measuring method
- Automatic range selection
Technical specifications
- Duty cycle: 0.1 - 99%
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0.01 nF -100 µF
- Frequency reading range
0.001 Hz -10 MHz
- Temperature
-20 to +750 °C
- DC resistance
7.5 MΩ
- AC resistance
7.5 MΩ
- Basic accuracy
0.3 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V DC
- Height
187 mm
- Width
81 mm
- Weight
342 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
EX430A
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 81 mm x 187 mm
- Temperature reading range (max.)
+750 °C
- Temperature reading range (min.)
-20 °C
- Basic accuracy
± 0.3 %
- Displays
4000 counts
Documents & Downloads
Datasheet
Datasheet 121640 Extech EX430A Handheld multimeter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 121640 Extech EX430A Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 121640 Extech EX430A Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Description
Features
- Standard measurement ranges V, A, Ω, diode, continuity, hold
- Manual range selection (manual range)
- Temperature measurement via K-type sensor
- Warning when the measurement lines are connected incorrectly.
Scope of delivery
- Test leads
- Carrying strap
- Protective holster with test lead holder
- Wire temperature sensor
- 1 battery (9 V block)
- Manual.

