
Highlights & Details
EX530
- K-type Temperature measurement
- Capacitance measurement
- Frequency measurement up to 100 MHz
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01 Ω - 40 MΩ
- Reading range - capacity
0.01 nF - 40 mF
- Frequency reading range
0.001 Hz - 100 MHz
- Temperature
- 45 to +750 °C
- DC resistance
10 MΩ
- AC resistance
3 MΩ
- Basic accuracy
0.06 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
187 mm
- Width
81 mm
- Weight
342 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
EX530
- Display
Digital
- Display (counts)
40000
- Dim
(W x H) 81 mm x 187 mm
- Temperature reading range (max.)
+750 °C
- Temperature reading range (min.)
-45 °C
- Features
Waterproof (IP67)
- Basic accuracy
± 0.06 %
- Displays
40000 Counts
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122215 Extech EX530 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 40000
Conformity certificate
Conformity certificate 122215 Extech EX530 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 40000
Description
Features
- Standard measurement ranges V, A, O, diode, continuity, hold
- True RMS measurement (TrueRMS)
- Capacitance, frequency, relative and duty cycle measurement
- Automatic range selection (auto range)
- Display lighting
- Temperature measurement with K type probe
- High resolution with 40,000 counts
- Peak hold.
Scope of delivery
- Test leads
- Magnet-suspension tape
- Wired thermo-sensor
- Carry bag
- Battery (9 V block)
- User manual.











