
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
Highlights & Details
High-performance True RMS multimeter (6000 Counter)
- CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 99.99 mF
- Frequency reading range
0.001 Hz -10 MHz
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
183 mm
- Width
83 mm
- Length
55 mm
- Weight
365 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
Extech EX505A
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 55 x 83 x 183 mm
- Temperature reading range (max.)
+760 °C
- Temperature reading range (min.)
-20 °C
Documents & Downloads
Datasheet
Datasheet 3192086 Extech Extech EX505A Handheld multimeter Digital CAT IV 600 V Display (counts): 6000
Description
True RMS for accurate AC and current measurements. Measurement of up to 1000 V ACV/DCV plus ACA, DCA, resistance, capacitance, frequency, Button ratio, temperature, diode and counting IP67 Waterproof and 2M fall-proof robust design for the tough use 1000V input protection in all functions.
This text is machine translated.
This text is machine translated.
Features
- CAT IV-600V True RMS industrial multimeter with protection class IP67
- Complete with test leads
- Magnetic suspension strap
- Type K-bulge wire temperature sensor
- Carrying case
Scope of delivery
- Test leads
- Magnet-suspension tape
- Wired thermo-sensor
- Carry bag
- Battery (9 V block)
- User manual.












