
Number
Highlights & Details
Highly precise True RMS Multimeter (0.09%)
- CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.01 nF - 99.99 mF
- Frequency reading range
0.001 Hz -10 MHz
- Basic accuracy
0.09 %
- Measurement type (details)
True RMS
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
183 mm
- Width
83 mm
- Length
55 mm
- Weight
375 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
Extech EX520A
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 55 x 83 x 183 mm
- Temperature reading range (max.)
+760 °C
- Temperature reading range (min.)
-45 °C
- Features
LoZ
Documents & Downloads
Datasheet
Datasheet 3192089 Extech Extech EX520A Handheld multimeter Digital LoZ CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 3192089 Extech Extech EX520A Handheld multimeter Digital LoZ CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- High-performance true-rms multimeter with CAT IV 600V safety rating and high accuracy
- IP67 Waterproof and 2M fall-proof, robust design for tough applications
Scope of delivery
- Test leads
- Magnet-suspension tape
- Wired thermo-sensor
- Carry bag
- Battery (9 V block)
- User manual.












