There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
9 V battery pack
Pressure gauge
0 - 0.1378 bar
Air pressure
0 - 13.78 kPa / 0 - 0,137 m bar
ISO standards
0.0001 bar
±0.3 % FS
(L x W x H) 210 x 75 x 50 mm
280 g
0.01 kPa / 0.1 mbar
USB interface
0.3 %
3 appropriate calibration values in the measuring range of the respective device
0.1378 bar
0 bar
75 mm
50 mm
210 mm
User & Safety Instructions 1240847 Extech HD700 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 0.1378 bar USB interface
Information 1240847 Extech HD700 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 0.1378 bar USB interface
Information 1240847 Extech HD700 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 0.1378 bar USB interface
Information 1240847 Extech HD700 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 0.1378 bar USB interface
Conformity certificate 1240847 Extech HD700 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 0.1378 bar USB interface
The necessary accessories are required to use the article as described.