

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.01 mV
Clamp meter
1000 V
0.01 mV
750 V
0.01 A
1500 A
0.01 A
1500 A
0.01 Ω - 40 MΩ
0.01 nF - 40 mF
40 Hz -40 MHz
-100 to 1000 °C
10 MΩ
10 MΩ
0.1 %
True RMS
50 Hz -1000 Hz
none
9 V battery pack
294 mm
105 mm
536 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
MA1500
Digital
40000
(W x H) 105 mm x 294 mm
+1000 °C
-100 °C
52 mm
0.01 A AC/DC
± 0.5 %
40000/4000 Counts
CAT IV 600V
User & Safety Instructions 123736 Extech MA1500 Clamp meter, Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 40000