
Highlights & Details
MA445
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
400 A
- Reading range - capacity
0.01 nF - 40 mF
- Frequency reading range
01 Hz - 1 MHz
- Temperature
-40 to +1000 °C
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Power supply (details)
3x AAA battery
- Height
77 mm
- Width
229 mm
- Length
41 mm
- Weight
264 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MA445
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 41 x 229 x 77 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-40 °C
- Features
Conforms wth DAkkS standards
Capacitance testing
Screen back-lighting
incl. bag
incl. testing cable
Continuity tester
incl. voltmeter
- Opening range of current clamps
30 mm
Documents & Downloads
Datasheet
Datasheet 1662141 Extech MA445 Handheld multimeter, Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Capa
User & Safety Instructions
User & Safety Instructions 1662141 Extech MA445 Handheld multimeter, Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Capa
Information
Information 1662141 Extech MA445 Handheld multimeter, Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Capa
Description
This text is machine translated.
Features
- True RMS function for accurate readings, regardless of waveforms. 1.2" (30 mm) jaw size conductors up to 500 MCM large, backlit LCD display and integrated torch functions: NCV, AC/DC voltage, AC/DC current, resistance, capacitance, frequency, K-type temperature, diode test, continuity
Scope of delivery
- Complete with test leads
- Universal Flexible temperature sensor (type K)
- 3 x AAA batteries and pocket










