
Number
Highlights & Details
Non-destructive humidity meter with ball probe
- Measurement type (details) Non-invasive
- Suitable for Building materials
Technical specifications
- Measurement range (relative): 0.1% to 99.9% relative humidity
- Maximum resolution: 0.1 A
- Measuring depth: U. 102 mm (4 inch)
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
Manufacturer's standards (no certificate)
- Suitable for
Building materials
- Power supply (details)
3 x 1.5 V AAA batteries
- Dim
(L x W x H) 203 x 68 x 32.5 mm
- Weight
170 g
- Building moisture reading range (max.)
99.9 %
- Building moisture reading range (min.)
0.1 %
- Wood moisture reading range (max.)
99.9 %
- Wood moisture reading range (min.)
0.1 %
- Width
68 mm
- Height
32.5 mm
- Length
203 mm
- Power supply
AAA batteries (3x)
Documents & Downloads
Datasheet
Datasheet 3773581 Extech MO57A Moisture meter Building moisture reading range 0.1 up to 99.9 % Wood moisture reading range 0.1 up to 99.9
User & Safety Instructions
User & Safety Instructions 3773581 Extech MO57A Moisture meter Building moisture reading range 0.1 up to 99.9 % Wood moisture reading range 0.1 up to 99.9
Description
This text is machine translated.
Scope of delivery
- 1 x humidity meter
- 1x user manual
- 3 x size AAA batteries


