
Highlights & Details
pH Meter ExStik® PH100
- Flat pH electrode for easy cleaning
- One-, two-or three-point calibration possible
- Water-proof (IP67)
Technical specifications
- Calibration Service: 3 appropriate calibration values in the measuring range of the respective device
- Calibration Type: Three-point
- Product type
pH meter
- Reading type
pH
- Display
Digital
ISO standards
- Automatic temperature compensation
Yes
- Operating temperature
-0 to +50 ºC
- Power supply (details)
4 x CR2032 battery
- Dim
(L x W x H) 41 x 36 x 172 mm
- Weight
110 g
- pH reading range
0 - 14 pH
- pH reading range (max.)
14 pH
- pH reading range (min.)
0 pH
- Width
36 mm
- Height
172 mm
- Length
41 mm
Documents & Downloads
Datasheet
Datasheet 1240760 Extech PH100 pH meter Calibrated to (ISO standards) pH
User & Safety Instructions
User & Safety Instructions 1240760 Extech PH100 pH meter Calibrated to (ISO standards) pH
Information
Information 1240760 Extech PH100 pH meter Calibrated to (ISO standards) pH
Information 1240760 Extech PH100 pH meter Calibrated to (ISO standards) pH
Conformity certificate
Conformity certificate 1240760 Extech PH100 pH meter Calibrated to (ISO standards) pH
Description
Features
- Temperature compensation
- Memory for 15 measurements
- Alternating display for pH electrode
- Bar-graph indicator.
Scope of delivery
- 4 batteries (type CR2032)
- Protective cap
- Plastic cup
- Carrying strap
- Operating instructions.
Hints
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






