There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
6 Mignon batteries (AA)
Pressure gauge
-2000 - +2000 mbar
Pressure
Psi, kPa, hPa, mmHg; kg/cm²; mbar, inH2O;mH2O; inHg; Atp
Manufacturer's standards (no certificate)
+/- 2000 mbar
1 mbar
internal
2 %
(L x W x H) 45 x 191 x 77 mm
250 g
Datalogger function
+2000 mbar
-2000 mbar
191 mm
77 mm
45 mm
Datasheet 1589979 Extech SDL720 Pressure gauge Pressure -2000 - +2000 mbar Datalogger function
User & Safety Instructions 1589979 Extech SDL720 Pressure gauge Pressure -2000 - +2000 mbar Datalogger function