
Highlights & Details
Sound level monitor SL-130
- Conducting investigations of sound dose by OSHA and IEC
- a custom measurement arrangement
- adjustable limit criterion rate and threshold value
- simultaneously measuring the frequency-weighted sound pressure level and the sound peak level
- Data recording up to 12,000 measured values for use as a sound level meter with a sampling time of between 1 second and 1 hour
- in the sound mode, the meter displays the sound level, the temporal average value of the sound level (Leq), and peak PA at (SEL)
- stores in Dosimetermodus up to 20 dosimeter series of measurements on, including start / stop time of the dose in%, on an 8-hour period extrapolated dose in% and the peak dose
- USB interface
- Windows® software to specify the settings and to retrieve and analyze stored data
- Applications include: measuring the sound of people evaluating the PA in the workplace, OSHA and other compliances by regulators
Technical specifications
- Response Time: 125 ms or 1000 ms
- Accuracy: according to IEC 651/EN 60651 Class 2 (94 dB/1 kHz ± 1.5 dB)
- Power supply: 230V/AC, 9 V/DC
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W) 220 mm x 180 mm
- Display
LED
- Max. frequency
8000 Hz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8000 Hz
- dB (A) accuracy
1.5 dB
- dB (C) accuracy
1.5 dB
- Weight
285 g
- Calibration service
Calibration of sound level measurement for class II or III on 5 appropriate calibration values in the measuring range of the respective device
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
180 mm
- Length
220 mm
- Interfaces
Analogue
Documents & Downloads
Datasheet
Datasheet 1240884 Extech Sound level meter Calibrated to (ISO standards) SL130W 30 - 130 dB 31.5 Hz - 8000 Hz Analogue
User & Safety Instructions
User & Safety Instructions 1240884 Extech Sound level meter Calibrated to (ISO standards) SL130W 30 - 130 dB 31.5 Hz - 8000 Hz Analogue
Information
Information 1240884 Extech Sound level meter Calibrated to (ISO standards) SL130W 30 - 130 dB 31.5 Hz - 8000 Hz Analogue
Information 1240884 Extech Sound level meter Calibrated to (ISO standards) SL130W 30 - 130 dB 31.5 Hz - 8000 Hz Analogue
Conformity certificate
Conformity certificate 1240884 Extech Sound level meter Calibrated to (ISO standards) SL130W 30 - 130 dB 31.5 Hz - 8000 Hz Analogue
Description
Compact instrument with low weight and USB interface
Features
- Sound Level Meter to IEC 61672 class 1 (Storage third / octave level simultaneously)
- industrial hygiene surveys to DIN 45645-2, EC Directive 2003/10 / EC and BGV B3
- Perzentilstatistik, DIN 45645-1
- event monitoring according to DIN 15905-5, SLV 2007
- STI-PA speech intelligibility DIN EN / IEC 60268-16, DIN VDE 0833-4, VDE 0828, DIN EN 60849
- Real-time third / octave analysis IEC 61260 with simultaneous total level display
- RT60 reverberation time, Schröder backward integration
- high-resolution FFT
- audio signal recording in addition to the measurement data
- Audio analyzer with the following measurement functions: level RMS, THD + N and frequency
- Switchable 48 V phantom power for microphones.
Scope of delivery
- XL2 Audio and Acoustic Analyzer M4260 or M2210 measurement microphone
- Minirator MR-PRO ASD Cable for XL2
- Cable Test Plug (MR-PRO)
- Power supply
- Power supply XL2 MR-PRO
- Exel system case.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









