
Number
Highlights & Details
Sound level monitor SL-130
- Ideal for sound level monitoring
- Indication by bright LEDs on reaching the alert values
Technical specifications
- Response Time: 125 ms or 1000 ms
- Accuracy: according to IEC 651/EN 60651 Class 2 (94 dB/1 kHz ± 1.5 dB)
- Power supply: 230V/AC, 9 V/DC
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W) 220 mm x 180 mm
- Display
LED
- Max. frequency
8000 Hz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8000 Hz
- dB (A) accuracy
1.5 dB
- dB (C) accuracy
1.5 dB
- Weight
285 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
180 mm
- Length
220 mm
- Interfaces
Analogue
- Pick-up time (details)
125/1000 ms
- Frequency range
31.5 - 8000 Hz
- Accuracy
according to IEC 651/EN 60651 Class 2 (94 dB/1 kHz ± 1.5 dB)
- Power supply (details)
230 V/AC, 9 V DC
Documents & Downloads
Datasheet
Datasheet 121638 Extech Sound level meter SL130W 30 - 130 dB 31.5 Hz - 8000 Hz Analogue
User & Safety Instructions
User & Safety Instructions 121638 Extech Sound level meter SL130W 30 - 130 dB 31.5 Hz - 8000 Hz Analogue
Conformity certificate
Conformity certificate 121638 Extech Sound level meter SL130W 30 - 130 dB 31.5 Hz - 8000 Hz Analogue
Description
Features
- A/C weighting
- Switchable check time (slow/fast)
- Max. storage with a display for the time and date
- Large LCD display with bar graph
- Can be mounted on the wall or setup on a table.
Scope of delivery
- Plug-in power supply (unit)
- Microphone wind protection
- 8 batteries (type: AA)
- User manual.



