There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Thermometer
+70 °C
1 °C
K
ISO standards
fitted
(L x W x H) 30 x 86 x 57 mm
0.1 °C
IP65
20 mm
90 g
Temperature
86 mm
57 mm
30 mm
CR 2032 button cell (1x)
-40 °C
TM20
30 mm
CR2032 battery.
Datasheet 1412388 Extech TM20 Thermometer Calibrated to (ISO standards) -40 - +70 °C Sensor type K IP65
User & Safety Instructions 1412388 Extech TM20 Thermometer Calibrated to (ISO standards) -40 - +70 °C Sensor type K IP65
Information 1412388 Extech TM20 Thermometer Calibrated to (ISO standards) -40 - +70 °C Sensor type K IP65
Information 1412388 Extech TM20 Thermometer Calibrated to (ISO standards) -40 - +70 °C Sensor type K IP65
Conformity certificate 1412388 Extech TM20 Thermometer Calibrated to (ISO standards) -40 - +70 °C Sensor type K IP65