
Extension module PSR-SCP- 24DC/URD3/4X1/2X2/3 Phoenix Contact Operating voltage: 24 V DC 2 makers (W x H x D) 22.5 x 99
Technical specifications
- Mounting type: Rail mounting
- Contact material: AgSnO2
- Housing color: Yellow
- Connection type: screw terminals.
- Rated insulation voltage 250 V.
- Wire stripping length: 7 mm
- Screw thread: M3
- Output fuse 10 A GL/GG NEOZED (closer)
- Status indicator: Green LED
- Packaging type
Piece
- Product type
Extension module
- Type
PSR-SCP- 24DC/URD3/4X1/2X2/3
- Connector
Screw-fit
- Operating voltage
24 V DC
- Response time
20 ms
- Contact type
2 makers
- Switching voltage (max.)
250 V DC/AC
- Performance level
PL e
- Safety rating
3
- Features
Incl. enabling current path
IP20
IP54
- Operating temperature (min.)
-20 °C
- Operating temperature (max.)
+55 °C
- Depth
114.5 mm
- Width
22.5 mm
- Height
99 mm
- Dim
(W x H x D) 22.5 x 99 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225822 Extension module PSR-SCP- 24DC/URD3/4X1/2X2/3 Phoenix Contact Operating voltage: 24 V DC 2 makers (W x H x D) 22.5 x 99
Datasheet 2225822 Extension module PSR-SCP- 24DC/URD3/4X1/2X2/3 Phoenix Contact Operating voltage: 24 V DC 2 makers (W x H x D) 22.5 x 99
User & Safety Instructions
User & Safety Instructions 2225822 Extension module PSR-SCP- 24DC/URD3/4X1/2X2/3 Phoenix Contact Operating voltage: 24 V DC 2 makers (W x H x D) 22.5 x 99
Description
This text is machine translated.












