
Number
Highlights & Details
Wi-Fi IP-Bullet camera;2304 x 1296 p;ezvizH3 2K;CS-H3-R100-1J3WKFLOutdoors
- 2K resolution and night vision in color
- KI-supported person and vehicle detection
- Adjustable detection zone
- Active defense with siren and stroboscope lights
- Customizable voice messages
- IP67 resistant housing made of aluminum alloy
Technical specifications
- Minimum light intensity: 0.01 lux at (F2.0, AGC ON), 0 lux with IR
- Max. Resolution 2 K/3 MP, 2304 × 1296 pixels
- Image speed max. 30 fps. Self-adjusting for network transmission
- Video compression: H.265 / H.264
- Frequency range: 2.4 GHz/ 2.4835 GHz
- Channel bandwidth: Supports 20 MHz
- POWER SUPPLY DC 12 V / 1 A
- Operating conditions -30° to 60°C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Microphone
Speaker
IR LEDs
Identity recognition
Vehicle recognition
Sounder
White spotlight
- Camera type
Bullet camera
- Power supply
PSU
- Resolution (max.)
2304 x 1296 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Alexa
Google Home
IFTTT
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
106°
- Vertical viewing angle
56°
- Vertical viewing angle
122°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
15 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Depth
155 mm
- (Ø)
75.5 mm
- Dim
(Ø x D) 75.5 mm x 155 mm
- Weight
438 g
- F-numbers
F2.0
- Enclosure material
Aluminium alloy
- Factory colour
White
IP67
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 3210663 ezviz H3 2K CS-H3-R100-1J3WKFL Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions
User & Safety Instructions 3210663 ezviz H3 2K CS-H3-R100-1J3WKFL Wi-Fi IP CCTV camera 2304 x 1296 p
Description
The camera sees to it that no one can easily creep in the dark. Depending on your requirements, either color mode or infrared mode is available. You can also set the camera to "Intelligent Night View" mode, so that it automatically switches from black-and-white to full-color upon motion detection.
The built-in KI algorithm in the camera detects movements of people and vehicles, reduces alarms due to dropped leaves or flying insects and provides information, for example, about unauthorized parking on your premises.
The active defense function of the camera offers additional protection. As soon as intruders are detected, the camera triggers a loud siren and lets two bright headlights flash to show uninvited visitors that they have been detected.
You can make calls in both directions via your mobile phone or record a voice message, which is played back automatically, as soon as a human movement is detected.
The recorded videos can be stored on a local microSD card* with up to 512 GB, or you can subscribe to ezviz CloudPlay** for fully encrypted, unlimited cloud storage.
The ezviz H3 surveillance camera comes with advanced H.264 video compression, delivering better video quality with only half the bandwidth and half the storage capacity compared to the previous H. 264 video compression standard.
The H3 2K is equipped with an IP67 certified housing from a robust aluminum alloy, which offers a high degree of protection against dust and water, and also ensures a long service life, even in the harshest weather conditions.
* MicroSD cards are not included with the camera.
** Availability of ezviz CloudPlay services may vary by region and country. See the service page in the EZVIZ app for details.
This text is machine translated.
Features
- Colour night vision
- Exposure time: Self-adjustable closure
- Day and night: IR-blocking filter with auto changeover
- DNR: 3D-DNR
- WDR: Digital WDR
- BLC: Supported
- Video bit rate: Ultra HD; HD; standard. Adaptive bit rate.
- Audio bit rate: Self-adjusting
- 64/128-BIT WEP, WPA/WPA2, WPA-PSK / WPA2-PSK
- WLAN connection AP-coupling
- Protocol: Proprietary ezviz cloud protocol
- Interface protocol: Proprietary ezviz cloud protocol
- Detection function: AI-based people and vehicle detection, motion detection
- Custom alarm range: Supported
- Two-way audio: Supported
- General Function: Anti-flicker, dual-stream, mirror picture, password protection, watermarks
- Integration: Works with Alexa, Google Assistant, IFTTT
- Local Memory: Supports microSD card (up to 512 GB) in base station
- Cloud storage: Supports ezviz CloudPlay storage (subscription required)
Scope of delivery
- ezviz H3 2K surveillance camera
- Mains adapter
- Waterproof sleeve for network cable
- Drill template
- Set of screws
- Legal disclaimers
- Quick guide.











