

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
Eltako
1800 W
IP20
via PSU bus
12 V
DIN rail
1800 W
RS485
4
Not required, optional for remote access
Bidirectional (bi)
n.rel.
0
Multicolour
DRA (DIN-rail adapter)
16 A
0.1 W
400 W
12-12 V
FALSE
TRUE
FALSE
1800 W
TRUE
4
2
None
FALSE
TRUE
FALSE
FALSE
IP20
FALSE
TRUE
FALSE
TRUE
TRUE
400 W
yes
User & Safety Instructions 2162190 F4SR14-LED Eltako RS485 Actuator 4-channel DIN rail Switching capacity (max.) 1800 W