
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
3% = € 0.15
€ 4.88
10
5% = € 0.25
€ 4.78
50
10% = € 0.50
€ 4.53
100
20% = € 1.00
€ 4.03
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
Flexible cable
- Cable type
H05VV-F
- No. of leads
4 x
- Cross section (each core)
2.5 mm²
- Cross section
4 x 2.5 mm²
- Cable features
Flame-retardant
Harmonised
- Factory colour
White
- Outside Ø
10.7 mm
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Core layout
Copper; fine; blank
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
030027
- Insulation material
PVC
- Max. temperature range (fixed installation)
+50 °C
- Certification marks
According to VDE 0285-525 -2-11
- Type
H05VV-F
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 1499071 Faber Kabel 030027 Flexible cable H05VV-F 4 x 2.5 mm² White Sold per metre
User & Safety Instructions
User & Safety Instructions 1499071 Faber Kabel 030027 Flexible cable H05VV-F 4 x 2.5 mm² White Sold per metre
Description
In medium-sized mechanical demands in domestic situations, kitchens and offices; for household appliances and in moist rooms. Suitable for cooking and heating equipment, provided that the cable does not come in contact with hot parts or heat radiation is exposed. Not for regular use outdoors.
This text is machine translated.
This text is machine translated.










