Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Strand
1 x
Sold per metre
1 mm²
Flame-retardant
Halogen-free
Heat-resistant
SiF
2.50 mm
500 V
No
Yes
031087
Red
Silicone rubber
Cu, tin-plated, Class 5 = fine
100 m
Yes
300 V
2 kV
1 x 1 mm²
+180 °C
-60 °C
SiF
Datasheet 1499100 Faber Kabel 031087 Strand SiF 1 x 1 mm² Red Sold per metre
User & Safety Instructions 1499100 Faber Kabel 031087 Strand SiF 1 x 1 mm² Red Sold per metre