
Quantity (meter)
Savings
Package size (plus VAT.)
3
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
Highlights & Details
Silicone stranded wire SiF
- Up to +180 °C loadable
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Cable features
Flame-retardant
Halogen-free
Heat-resistant
- Cable type
SiF
- Outside Ø
2.80 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
031088
- Factory colour
Grey
- Insulation
Silicone rubber
- Core layout
Cu, tin-plated, Class 5 = fine
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
2 kV
- Cross section
1 x 1.50 mm²
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-60 °C
- Type
SiF
Documents & Downloads
Datasheet
Datasheet 1499104 Faber Kabel 031088 Strand SiF 1 x 1.50 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 1499104 Faber Kabel 031088 Strand SiF 1 x 1.50 mm² Grey Sold per metre
Description
For use in ambient temperatures above 55°C, for internal wiring of lights, heating devices, electric machines, as well as switching and distribution panels.
This text is machine translated.
This text is machine translated.











