Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Data cable
LiHCH
4 x
0.5 mm²
Yes (1)
2 x 2 x 0.5 mm²
Shielded
Halogen-free
Flame-retardant
8.80 mm
Grey
Sold per metre
250 V
7.5
15
No
Yes
Yes
Yes
031818
Color according to DIN 47100
Copper, blank, Class 5 = fine
-30 °C
+70 °C
500 m
LiHCH
Datasheet 1301164 Faber Kabel 031818 Data cable LiHCH 2 x 2 x 0.5 mm² Grey Sold per metre
User & Safety Instructions 1301164 Faber Kabel 031818 Data cable LiHCH 2 x 2 x 0.5 mm² Grey Sold per metre