
Quantity (meter)
Savings
Package size (plus VAT.)
5
-
€ 0.66
15
8% = € 0.05
€ 0.61
25
11% = € 0.07
€ 0.59
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.66 / piece)
€ 3.30
plus VAT.
14-day return policy included
Technical specifications
- Product type
Jumper wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Insulation material
PVC
- Cable features
Rigid
Harmonised
- Cable type
H07V-U
- Outside Ø
2.70 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
040101
- Factory colour
Violet
- Core layout
Copper; blank; Cl1 = single-wire
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
+5 °C
- Type
H07V-U
Documents & Downloads
Datasheet
Datasheet 1499050 Faber Kabel 040101 Jumper wire H07V-U 1 x 1.50 mm² Violet Sold per metre
User & Safety Instructions
User & Safety Instructions 1499050 Faber Kabel 040101 Jumper wire H07V-U 1 x 1.50 mm² Violet Sold per metre
Description
For the laying on and under plaster as well as in closed installation channels and for internal wiring of devices, switching and distribution systems. For direct wiring under plaster, the cable is not suitable.
This text is machine translated.
This text is machine translated.










