
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Engine lead
4 x
1.5 mm²
4 x 1.5 mm²
Flame-retardant
Blue
10.5 mm
Sold per metre
750 V
450 V
2500 V
Copper, blank, Class 5 = fine
No
Yes
No
No
050499
Rubber
-40 °C
+90 °C
-40 °C
+90 °C
TML-J
500 m
Datasheet 1301188 Faber Kabel 050499 Engine lead 4 x 1.5 mm² Blue Sold per metre
User & Safety Instructions 1301188 Faber Kabel 050499 Engine lead 4 x 1.5 mm² Blue Sold per metre