
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
PUR cable H07BQ-F
Technical specifications
- Product type
Connection cable
- Cable type
H07BQ-F
- No. of leads
3 x
- Cross section (each core)
2.5 mm²
- Cross section
3 x 2.5 mm²
- Cable features
Oil-resistant
PUR coating
Harmonised
- Factory colour
Orange
- Outside Ø
10.6 mm
- Content
Sold per metre
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Core layout
Copper; fine; blank
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
051206
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
According to VDE 0285-525 -2-21
- Type
H07BQ-F
- Max. length sold by the metre
250 m
Documents & Downloads
Datasheet
Datasheet 1301144 Faber Kabel 051206 Connection cable H07BQ-F 3 x 2.5 mm² Orange Sold per metre
User & Safety Instructions
User & Safety Instructions 1301144 Faber Kabel 051206 Connection cable H07BQ-F 3 x 2.5 mm² Orange Sold per metre
Description
In wet and dry areas as well as short-term outdoors at average mechanical load. As a tool connection cable with high resistance to oil, abrasion and impact strength.
This text is machine translated.
This text is machine translated.






