
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Technical specifications
- Product type
Phone cord
- Cable type
J-Y(ST)Y
- No. of leads
16 x
- Cross section (each core)
0.6 mm
- Cross section
8 x 2 x 0.6 mm
- Cable features
Shielded
Flame-retardant
- Outside Ø
8 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage
300 V
- Bend radius (no. of ODs for fixed installation)
7.5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
100013
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Copper, blank, single
- Type
J-Y(ST)Y
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1499158 Faber Kabel 100013 Phone cord J-Y(ST)Y 8 x 2 x 0.6 mm Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 1499158 Faber Kabel 100013 Phone cord J-Y(ST)Y 8 x 2 x 0.6 mm Grey Sold per metre
Description
Preferably for telecommunication installations inside buildings in dry and damp rooms, but also for fixed laying at external walls with protection from the sun. These cables are not for heavy current applications.
This text is machine translated.
This text is machine translated.










