
Highlights & Details
Faber Kabel 110076 Phone cord A-2Y(L)2Y 2 x 2 x 0.8 mm Black Sold per metre
Technical specifications
- Product type
Phone cord
- Cable type
A-2Y(L)2Y
- No. of leads
4 x
- Cross section (each core)
0.8 mm
- Cross section
2 x 2 x 0.8 mm
- Cable features
UV-resistant
for underground installation
- Outside Ø
9 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage
225 V
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
7.5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
110076
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Copper, blank, single
- Type
A-2Y(L)2Y
- Max. length sold by the metre
250 m
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1152119 Faber Kabel 110076 Phone cord A-2Y(L)2Y 2 x 2 x 0.8 mm Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1152119 Faber Kabel 110076 Phone cord A-2Y(L)2Y 2 x 2 x 0.8 mm Black Sold per metre
Description
For laying in indoors, outdoors, in earth, in the water, as well as in concrete.
This text is machine translated.
This text is machine translated.




