
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Cable features
Oil-resistant
- Cable type
YSLY-JZ 600
- Outside Ø
9.60 mm
- Packaged
No
- Wire ID code
Green-yellow + digits
- Bend radius (no. of ODs for fixed installation)
4
- Halogen-free
No
- Manufacturer part #
033609
- Factory colour
Black
- Insulation material
PVC
- Insulation
Special-PVC
- Core layout
Copper, blank, Class 5 = fine
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
4 x 1 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-20 °C
- Type
Y-JZ 0,6/1KV
Documents & Downloads
Datasheet
Datasheet 1152693 Faber Kabel YSLY-JZ 600 Control lead 4 x 1 mm² Black 033609 Sold per metre
User & Safety Instructions
User & Safety Instructions 1152693 Faber Kabel YSLY-JZ 600 Control lead 4 x 1 mm² Black 033609 Sold per metre
Description
Universal measuring, control and control cable in mechanical engineering and plant technology in indoor and outdoor areas. The cable is largely oil-resistant. Not suitable for constant movement.
This text is machine translated.
This text is machine translated.






