Radio-outdoor motion-brightness sensor, 84x84x39mm. With solar cell. Smart home sensor The factory setting for the energy storage devices is empty and therefore, first recharge them in bright daylight for approx. 10 hours. At normal ambient brightness (at least 200 lux in the average day), the energy from the integrated solar module is sufficient to supply the sensor. The power reserve stored in capacitors supplies the power for the night. The sensor does not need any installation depth behind the retaining plate and can be screwed on any level surface. The complete module can be pulled from the frame for mounting. We recommend using stainless steel counter-sunk screws 2.9x25mm, DIN 7982 C. Both with 5x25mm plugs as well as on 55mm switch boxes. 2 stainless steel countersunk screws 2.9x25mm and 5x25mm plugs are included in the delivery. To teach in an actuator in the learning mode, the enclosed blue magnet or any other available magnet is held below the position of the sensor marked with a square to the side wall. In this way, a learning telegram is sent. The sensor measures from 0 to 2000 lux and transmits a message to the Eltako building radio every 100 seconds with a brightness change of at least 10 lux. A motion detection is sent immediately 2 times. The switch-off message is issued after the release delay that has been set fixed with 1 minute. If there is no change, a status message is sent approx. every 20 minutes. When teaching in actuators the switching threshold is determined, at which the lighting switches on or off depending on the brightness. If a FABH motion is reported, then the system is switched on. Only when all FABH programmed into an actuator do not signal any movement for one minute, the release delay of the actuator may start. Caution! For wall mounting, the FABH65S must be mounted with the holes facing down. The radio sensor can be programmed in the following actuators and in the building radio visualization and control software: F4HK14, FGM, FHK14, FHK61, FLC61, FSG14, FSG71, FSR14, FSR61, FSR71, FTN14, FTN61, FD14, FUD61, FUD71, FZK14, FZK61.
This text is machine translated.